PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,259 In Stock | 1 : ¥6.49000 Cut Tape (CT) 4,000 : ¥2.65881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3 A | 6 A | 40 A | 5 s | - | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.295" L x 0.201" W (7.50mm x 5.10mm) | - | 0.043" (1.10mm) | - | |||
24,662 In Stock | 1 : ¥1.23000 Cut Tape (CT) 5,000 : ¥0.51692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 120 mA | 290 mA | 100 A | 200 ms | 1.4 Ohms | 6 Ohms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.035" (0.90mm) | - |