Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,523 In Stock | 1 : ¥33.82000 Cut Tape (CT) 10,000 : ¥14.37816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, SPI | - | ±0.01PSI (0.05kPa) | 1.65V ~ 3.6V | - | No Port | - | - | 290.08PSI (2000kPa) | -40°C ~ 85°C (TA) | Surface Mount | 10-WFLGA | 10-LGA (2x2) | ||
9,274 In Stock | 1 : ¥95.81000 Cut Tape (CT) 3,600 : ¥52.67431 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.022PSI (±0.15kPa) | 1.8V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | Surface Mount | 8-SMD | - |