LA-ISPPAC-POWR1014A-01TN48E | |
---|---|
DigiKey Part Number | 220-1173-ND |
Manufacturer | |
Manufacturer Product Number | LA-ISPPAC-POWR1014A-01TN48E |
Description | IC PWR MANAGER ISP GP 48TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LA-ISPPAC-POWR1014A-01TN48E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | General Purpose | |
Voltage - Input | -0.3V ~ 5.9V | |
Voltage - Supply | 2.8V ~ 3.96V | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.75000 | ¥99.75 |
25 | ¥86.61360 | ¥2,165.34 |
100 | ¥83.24740 | ¥8,324.74 |