Renesas Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,293 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 25V | 15V | - | 1V @ 2A | 2A | 5 mA | 30 mA | 48dB (120Hz) | - | Over Current, Over Temperature | -20°C ~ 85°C (TA) | Through Hole | TO-220-3 Full Pack, Isolated Tab | MP-45G | ||
8,000 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 20V | 5V | - | 1.7V @ 40mA | 70mA | 5.5 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -20°C ~ 85°C | Surface Mount | TO-243AA | SOT-89 | ||
55,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 5.25V | 1.05V | - | 0.64V @ 500mA | 500mA | 125 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
46,049 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 27V | 15V | - | 1V @ 1A | 1A | 3.2 mA | 60 mA | 56dB (120Hz) | - | Antisaturation, Over Current, Over Temperature | -20°C ~ 85°C (TA) | Through Hole | TO-220-3 Full Pack, Isolated Tab | MP-45G | ||
81,412 Marketplace | Unavailable | - | Bulk | Obsolete | Negative | Fixed | 1 | -30V | -15V | - | 1.2V @ 1A | 1A | 6.2 mA | - | 54dB (120Hz) | - | - | -30°C ~ 85°C (TA) | Through Hole | TO-220-3 Full Pack, Isolated Tab | MP-45G | ||
17,382 Marketplace | Unavailable | - | Bulk | Obsolete | Negative | Fixed | 1 | -30V | -15V | - | 1.2V @ 1A | 1A | 6.2 mA | - | 54dB (120Hz) | - | Over Current, Over Temperature | -30°C ~ 85°C (TA) | Through Hole | TO-220-3 Full Pack, Isolated Tab | MP-45G | ||
10,217 Marketplace | Unavailable | - | Bulk | Obsolete | Negative | Fixed | 1 | -30V | -12V | - | 1.2V @ 1A | 1A | 6.2 mA | - | 56dB (120Hz) | - | Over Current, Over Temperature | -30°C ~ 85°C (TA) | Through Hole | TO-220-3 Full Pack, Isolated Tab | MP-45G | ||
263 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 27V | 12V | - | 1V @ 500mA | 500mA | 3.2 mA | 30 mA | 52dB (120Hz) | - | Over Current, Over Temperature | -20°C ~ 85°C (TA) | Through Hole | TO-220-3 Full Pack, Isolated Tab | MP-45G | ||
19,161 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 30V | 12V | - | 2V @ 350mA | 350mA | 6 mA | - | 78dB (120Hz) | - | Over Current, Over Temperature | -30°C ~ 125°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | MP-45G | ||
917 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
705 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Adjustable | 1 | 40V | 1.3V | 30V | - | 1.5A | 100 µA | - | 48dB ~ 65dB (120Hz) | - | Over Current, Over Temperature | -20°C ~ 80°C (TA) | Through Hole | TO-220-3 Full Pack, Isolated Tab | MP-45G | ||
46,814 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 15V | 5V | - | 1V @ 2A | 2A | 5 mA | 30 mA | 60dB (120Hz) | - | Over Current, Over Temperature | -20°C ~ 85°C (TA) | Through Hole | TO-220-3 Full Pack, Isolated Tab | MP-45G | ||
10,625 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 22V | 12V | - | 1V @ 2A | 2A | 5 mA | 30 mA | 50dB (120Hz) | - | Over Current, Over Temperature | -20°C ~ 85°C (TA) | Through Hole | TO-220-3 Full Pack, Isolated Tab | MP-45G | ||
704 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 12V | 3.3V | - | 0.7V @ 1A | 1A | 4 mA | - | 58dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Through Hole | TO-220-3 Full Pack, Isolated Tab | MP-45G | ||
1,000 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |