Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
onsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
36V38V
Voltage - Output (Min/Fixed)
2.8V5V
Voltage - Output (Max)
12V-
Voltage Dropout (Max)
0.48V @ 150mA0.48V @ 200mA
Current - Output
150mA500mA
Current - Quiescent (Iq)
3 µA50 µA
PSRR
55dB (120Hz)80dB ~ 42dB (10Hz ~ 100kHz)
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
SOT-23-5 Thin, TSOT-23-5TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
5-TSOPTO-252-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5-TSOP
NCV8730ASN500T1G
IC REG LINEAR 5V 150MA 5TSOP
onsemi
10,435
In Stock
1 : ¥8.70000
Cut Tape (CT)
3,000 : ¥3.50036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
38V
5V
-
0.48V @ 150mA
150mA
3 µA
80dB ~ 42dB (10Hz ~ 100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
TO-252-5
BD3575YFP-ME2
IC REG LIN POS ADJ 500MA TO252-5
Rohm Semiconductor
5,547
In Stock
1 : ¥16.67000
Cut Tape (CT)
2,000 : ¥7.61197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
36V
2.8V
12V
0.48V @ 200mA
500mA
50 µA
55dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.