Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Manufacturer
Analog Devices Inc.onsemiRenesas Electronics CorporationTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V40V
Voltage - Output (Min/Fixed)
0.4V0.8V0.9V1.1V1.2V2.5V
Voltage - Output (Max)
3.6V4.96V32V-
Voltage Dropout (Max)
0.24V @ 3A0.54V @ 2.1A0.54V @ 2A-
Current - Output
300mA600mA2A2.1A3A
Current - Quiescent (Iq)
95 µA300 µA2.4 mA7 mA
Current - Supply (Max)
10 mA88 mA
PSRR
73dB ~ 50dB (1kHz ~ 800kHz)75dB (1kHz)80dB (120Hz)81dB ~ 50dB (120Hz ~ 1MHz)-
Control Features
Current Limit, Enable, Power Good, TrackingEnableEnable, Power GoodEnable, Power Good, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
4-UDFN Exposed Pad8-WFDFN Exposed Pad, CSP10-VFDFN Exposed Pad16-WFDFN Exposed Pad20-VQFN Exposed Pad
Supplier Device Package
4-UDFN (1.0x1.0)8-LFCSP-WD (3x3)10-DFN (3x3)16-DFN (5x4)20-VQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
RGW-20-QFN Pkg
TPS74401RGWR
IC REG LINEAR POS ADJ 3A 20VQFN
Texas Instruments
9,875
In Stock
1 : ¥22.66000
Cut Tape (CT)
3,000 : ¥11.35909
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
0.24V @ 3A
3A
-
-
73dB ~ 50dB (1kHz ~ 800kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
8-LFCSP-WD
ADM7154ACPZ-2.5-R7
IC REG LINEAR 2.5V 600MA 8LFCSP
Analog Devices Inc.
623
In Stock
1 : ¥57.22000
Cut Tape (CT)
1,500 : ¥32.46277
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
-
600mA
7 mA
10 mA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
16 DFN EP
LT3086IDHD#PBF
IC REG LINEAR POS ADJ 2.1A 16DFN
Analog Devices Inc.
1,308
In Stock
1 : ¥78.16000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x4)
4-UDFN
NCP114AMX120TCG
IC REG LINEAR 1.2V 300MA 4UDFN
onsemi
6,056
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.69819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
-
300mA
95 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
5.5V 2A LOW NOISE LDO, 10 LEAD 3
RAA214020GNP#HD0
5.5V 2A LOW NOISE LDO, 10 LEAD 3
Renesas Electronics Corporation
4,207
In Stock
1 : ¥25.04000
Cut Tape (CT)
6,000 : ¥12.09954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.9V
4.96V
0.54V @ 2A
2A
300 µA
-
81dB ~ 50dB (120Hz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TA)
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x3)
4-UDFN
NCP114AMX110TCG
IC REG LINEAR 1.1V 300MA 4UDFN
onsemi
2,224
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.50154
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.1V
-
-
300mA
95 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.