Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
BulkTube
Voltage - Input (Max)
26V30V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.6V @ 100mA1V @ 500mA
Current - Output
100mA500mA
Current - Quiescent (Iq)
120 µA10 mA
Current - Supply (Max)
14 mA20 mA
Protection Features
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient VoltageOver Current, Over Temperature
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-252-3TO-263 (DDPAK-3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-252-3
LP2950CDT-3.3
IC REG LINEAR 3.3V 100MA TO252-3
Texas Instruments
261
In Stock
5,399
Marketplace
371 : ¥5.90111
Bulk
1 : ¥13.71000
Tube
-
Bulk
Tube
Obsolete
Positive
Fixed
1
30V
3.3V
-
0.6V @ 100mA
100mA
120 µA
14 mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
DDPAK/TO-263-3
LM2937ES-5.0
IC REG LIN 5V 500MA DDPAK/TO263
Texas Instruments
1,028
In Stock
1 : ¥26.19000
Tube
-
Tube
Obsolete
Positive
Fixed
1
26V
5V
-
1V @ 500mA
500mA
10 mA
20 mA
-
-
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.