Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Function
Step-UpStep-Up, Step-Down, Step-Up/Step-Down
Output Configuration
PositivePositive or Negative
Topology
BoostBuck, Boost, Flyback
Voltage - Input (Min)
2.7V8V
Voltage - Input (Max)
14V45V64V
Voltage - Output (Min/Fixed)
2.5V3V
Voltage - Output (Max)
20V35V
Frequency - Switching
100kHz1.6MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
SC-74A, SOT-753TO-263-6, D2PAK (5 Leads + Tab), TO-263BATO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
DDPAK-5DDPAK-7SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
7-DDPAK Top
LT1076HVIR#PBF
IC REG MULT CONFIG ADJ 2A 7DDPAK
Analog Devices Inc.
732
In Stock
1 : ¥196.21000
Tube
-
Tube
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Flyback
Adjustable
1
8V
64V
2.5V
35V
2A (Switch)
100kHz
No
-40°C ~ 85°C (TA)
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
DDPAK-7
5-DDPAK
LT1076CQ#TRPBF
IC REG MULT CONFIG ADJ 2A 5DDPAK
Analog Devices Inc.
2,640
In Stock
1 : ¥94.91000
Cut Tape (CT)
750 : ¥65.52672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Flyback
Adjustable
1
8V
45V
2.5V
35V
2A (Switch)
100kHz
No
0°C ~ 70°C (TA)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
SOT753
LMR62014XMF/NOPB
IC REG BOOST ADJ 2A SOT23-5
Texas Instruments
0
In Stock
1 : ¥10.18000
Cut Tape (CT)
1,000 : ¥4.61440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Step-Up
Positive
Boost
Adjustable
1
2.7V
14V
3V
20V
2A (Switch)
1.6MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.