Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,571 In Stock | 1 : ¥42.94000 Cut Tape (CT) 3,000 : ¥20.06271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 20V | 0.3V | 12V | 15A | 300kHz ~ 1.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 34-PowerWFQFN | PowerPAK® MLP34-57 | |||
3,079 In Stock | 1 : ¥52.46000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Charge Pump | Adjustable (Programmable) | 1 | 2.7V | 38V | 2.5V (3.3V, 5V) | 5V | 250mA | 450kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
2,980 In Stock | 1 : ¥13.14000 Cut Tape (CT) 3,000 : ¥4.91973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.9V | 5.5V | 0.6V | 4.62V | 3A | 1.1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥46.14000 Cut Tape (CT) 5,000 : ¥22.28863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | - | 1 | - | - | - | - | - | - | No | - | Surface Mount | 39-PowerVFQFN | PG-IQFN-39 | ||
0 In Stock Check Lead Time | 1 : ¥54.27000 Cut Tape (CT) 5,000 : ¥28.50342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 16V | 0.6V | 5.5V | 20A | 600kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 21-PowerVFQFN | 21-QFN (3x4) |