Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,561 In Stock | 1 : ¥16.58000 Cut Tape (CT) 3,000 : ¥7.58958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 5.5V | 2.5V | 5.5V | 500mA | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-UFBGA, DSBGA | 12-DSBGA | ||
17,031 In Stock | 1 : ¥16.91000 Cut Tape (CT) 3,000 : ¥7.72389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1.2V | 5.5V | 900mA (Switch) | 2.4MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-SON (2.5x2.5) | ||
11,736 In Stock | 1 : ¥19.54000 Cut Tape (CT) 3,000 : ¥8.95525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable | 1 | 1.8V | 5.5V | 1.8V | 5V | 400mA | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-SON (2.5x2.5) | ||
3,133 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥11.02823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 3.5A (Switch) | 2.4MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 14-VFDFN Exposed Pad | 14-VSON (4x3) | ||
14,547 In Stock | 1 : ¥11.66000 Cut Tape (CT) 3,000 : ¥6.95781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 2.5V | 5.5V | 3.3V | - | 500mA | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.5x2.5) | ||
3,461 In Stock | 1 : ¥19.95000 Cut Tape (CT) 250 : ¥13.49920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 5.5V | 2.5V | 5.5V | 500mA | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.5x2.5) | ||
0 In Stock 1,330 Factory | Active | Strip | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.4V | 5.5V | 2.3V | 5.5V | 2A | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | - | 6-WLP (1.58x0.89) |