Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,410 In Stock | 1 : ¥9.11000 Cut Tape (CT) 5,000 : ¥3.66138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.05V | 6V | 1.8V | - | 500mA | 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
15,052 In Stock | 1 : ¥8.29000 Cut Tape (CT) 5,000 : ¥6.23947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.7V | 3.6V | 400mA | 8MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN Exposed Pad, 6-TMLF® | 6-TMLF® (1.6x1.6) | |||
14,146 In Stock | 1 : ¥8.29000 Cut Tape (CT) 5,000 : ¥6.23947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.8V | - | 400mA | 8MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN Exposed Pad, 6-TMLF® | 6-TMLF® (1.6x1.6) | |||
5,005 In Stock | 1 : ¥18.14000 Cut Tape (CT) 3,000 : ¥7.62486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.9V | 6V | 0.8V | 6V | 2A | 3MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) |