Voltage Regulators - DC DC Switching Regulators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-Up, Step-Up/Step-DownStep-Up/Step-Down
Output Configuration
PositivePositive or NegativePositive or Negative, Isolation Capable
Topology
Boost, Charge Pump, Cuk, SEPICBoost, Cuk, SEPICBoost, Flyback, SEPICCharge Pump
Output Type
AdjustableAdjustable (Programmable)
Voltage - Input (Min)
2.55V2.7V4.5V
Voltage - Input (Max)
38V40V100V
Voltage - Output (Min/Fixed)
0.003V, 1.204V1.2V1.6V, -0.8V2.5V (3.3V, 5V)
Voltage - Output (Max)
5V65V (Switch)140V (Switch)
Current - Output
250mA375mA (Switch)500mA (Switch)1.2A (Switch)
Frequency - Switching
100kHz ~ 500kHz200kHz ~ 1.5MHz450kHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad12-TSSOP (0.118", 3.00mm Width) Exposed Pad16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Supplier Device Package
8-MSOP-EP12-MSOP-EP16-MSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP-EP
LT8570EMS8E-1#PBF
IC REG MULT CONFIG ADJ 8MSOP
Analog Devices Inc.
1,146
In Stock
1 : ¥53.69000
Tube
-
Tube
Active
Step-Up, Step-Up/Step-Down
Positive or Negative
Boost, Charge Pump, Cuk, SEPIC
Adjustable
1
2.55V
40V
0.003V, 1.204V
65V (Switch)
375mA (Switch)
200kHz ~ 1.5MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
8-MSOP-EP
LT8580IMS8E#PBF
IC REG MULT CONFG ADJ 1.2A 8MSOP
Analog Devices Inc.
4,126
In Stock
1 : ¥61.57000
Tube
-
Tube
Active
Step-Up, Step-Up/Step-Down
Positive or Negative
Boost, Cuk, SEPIC
Adjustable
1
2.55V
40V
1.2V
65V (Switch)
1.2A (Switch)
200kHz ~ 1.5MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
16 MSOP EP Top
LT8331EMSE#TRPBF
IC REG MULTI CONFG ADJ 16MSOP
Analog Devices Inc.
4,575
In Stock
1 : ¥69.87000
Cut Tape (CT)
2,500 : ¥38.15934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive or Negative, Isolation Capable
Boost, Flyback, SEPIC
Adjustable
1
4.5V
100V
1.6V, -0.8V
140V (Switch)
500mA (Switch)
100kHz ~ 500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
16-MSOP-EP
12-TSSOP EP
LTC3245IMSE#PBF
IC REG CHG PUMP ADJ 250MA 12MSOP
Analog Devices Inc.
3,079
In Stock
1 : ¥52.46000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Charge Pump
Adjustable (Programmable)
1
2.7V
38V
2.5V (3.3V, 5V)
5V
250mA
450kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.