1.248V Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,139 In Stock | 1 : ¥42.61000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 12V | 1.248V | 65V (Switch) | 350mA (Switch) | 1MHz ~ 2MHz | No | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) | ||
132 In Stock | 1 : ¥66.66000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 12V | 1.248V | 65V (Switch) | 350mA (Switch) | 1MHz ~ 2MHz | No | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) | ||
4,485 In Stock | 1 : ¥60.59000 Cut Tape (CT) 2,500 : ¥31.50540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 12V | 1.248V | 65V (Switch) | 350mA (Switch) | 1MHz ~ 2MHz | No | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) | ||
2,400 In Stock | 1 : ¥66.66000 Cut Tape (CT) 2,500 : ¥36.43493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 12V | 1.248V | 65V (Switch) | 350mA (Switch) | 1MHz ~ 2MHz | No | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) |