Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,087 In Stock | 1 : ¥19.38000 Cut Tape (CT) 1,000 : ¥9.52255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 15 mA | ±0.1% | 100ppm/°C | - | 35µVrms | - | - | 65 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
784 In Stock | 1 : ¥84.48000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 10 mA | ±0.02% | 2ppm/°C | 1.25µVp-p | - | 3V ~ 15V | 950µA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
249 In Stock | 1 : ¥125.20000 Tube | - | Tube | Active | Series, Shunt | Programmable | ±2.5V, ±3V | 10 mA | ±0.2%, ±0.17% | 7ppm/°C | 4µVp-p | - | 4V ~ 36V | 1mA | 1 mA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,440 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.83957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 15 mA | ±1% | 150ppm/°C | - | 35µVrms | - | - | 70 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |