Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,409 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.85075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 700 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
13,471 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.76119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 600 µA | 0°C ~ 70°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,651 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.68059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 15 mA | ±1% | - | - | - | - | - | 1 mA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |