Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,346 In Stock | 1 : ¥139.73000 Bulk | - | Bulk | Active | Shunt | Fixed | 2.5V | 20 mA | ±1.5% | 150ppm/°C | - | 120µVrms | - | - | 20 µA | -55°C ~ 125°C (TA) | Through Hole | TO-46-2 Metal Can | TO-2 | ||
2,007 In Stock 590 Marketplace | 1 : ¥24.38000 Cut Tape (CT) 1,000 : ¥11.98722 Tape & Reel (TR) 210 : ¥10.49081 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Series | Fixed | 4.096V | 20 mA | ±0.5% | 30ppm/°C | 350µVp-p | - | 4.496V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |