Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,457 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.63610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1V ~ 5.5V | 1.5V ~ 5.5V | 6A | 8.7mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 8-WQFN-HR (1.25x1.25) | 8-WFQFN | ||
0 In Stock Check Lead Time | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥12.04283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | Logic | 4V ~ 28V | 4V ~ 28V | 30A | 25mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Surface Mount | PowerSSO-16 | 16-PowerLFSOP (0.154", 3.90mm Width) |