Power Distribution Switches, Load Drivers

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
General PurposeUSB Switch
Output Type
N-ChannelN/P-ChannelP-Channel
Voltage - Load
0.5V ~ 13.5V2.7V ~ 5.5V3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5VNot Required
Current - Output (Max)
1A1.5A2.1A10.5A
Rds On (Typ)
8mOhm65mOhm75mOhm80mOhm
Input Type
InvertingNon-Inverting
Features
-Load Discharge, Slew Rate Controlled, Status FlagLoad Discharge, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLOCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLOCurrent Limiting (Adjustable), Over Temperature, Short Circuit, UVLOCurrent Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLOShort-Circuit, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
SOT-26 (Type A1)TSOT-23-5TSOT-25U-DFN2020-6 (Type C)V-DFN2020-8 (Type F)W-DFN2020-6 (Type A1)
Package / Case
6-UDFN Exposed Pad6-WDFN Exposed Pad8-VFDFN Exposed PadSOT-23-5 Thin, TSOT-23-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 26
AP22652AW6-7
LOAD SWITCH,SOT26,T&R,3K
Diodes Incorporated
351,305
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.82098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
3V ~ 5.5V
Not Required
2.1A
65mOhm
Inverting
-
Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-26 (Type A1)
SOT-23-6
TSOT 25 Top View
AP22816BKAWT-7
USBPOWERSWITCHTSOT25T&R3K
Diodes Incorporated
8,685
In Stock
54,000
Factory
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.76146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
75mOhm
Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
TSOT-25
SOT-23-5 Thin, TSOT-23-5
W-DFN2020-6
AP22652FDZ-7
LOAD SWITCH,W-DFN2020-6,T&R,3K
Diodes Incorporated
173,821
In Stock
168,000
Factory
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥1.06112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
3V ~ 5.5V
Not Required
2.1A
65mOhm
Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
W-DFN2020-6 (Type A1)
6-WDFN Exposed Pad
TSOT 25 Top View
AP22817AKAWT-7
USBPOWERSWITCHTSOT25T&R3K
Diodes Incorporated
1,695
In Stock
129,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.01517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N/P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.5A
75mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
TSOT-25
SOT-23-5 Thin, TSOT-23-5
V-DFN2020-8 Type F
DML3006LFDS-7
IC PWR SWITCH N-CHAN 1:1 8VDFN
Diodes Incorporated
12,370
In Stock
108,000
Factory
1 : ¥8.87000
Cut Tape (CT)
3,000 : ¥5.26763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.5V ~ 13.5V
3V ~ 5.5V
10.5A
8mOhm
Non-Inverting
-
Short-Circuit, Thermal Shutdown, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
V-DFN2020-8 (Type F)
8-VFDFN Exposed Pad
SOT-23-5 Thin, TSOT-23-5
AP22817BKEWT-7
USB POWER SWITCH TSOT25 T&R 3K
Diodes Incorporated
3,000
In Stock
372,000
Factory
3,000 : ¥1.01517
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1.5A
75mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
TSOT-23-5
SOT-23-5 Thin, TSOT-23-5
6-UDFN EP
AP2552AFDC-7
IC PWR SWITCH P-CHANNEL 1:1 6DFN
Diodes Incorporated
3,000
In Stock
3,000 : ¥1.48447
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2.1A
80mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type C)
6-UDFN Exposed Pad
Showing
of 7

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.