Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,445 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥2.99658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | Power MOSFET | - | Brushed DC | 1.76A | 4.5V ~ 18V | 4.5V ~ 18V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
0 In Stock Check Lead Time | 1 : ¥6.24000 Cut Tape (CT) 4,000 : ¥2.40465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | Power MOSFET | - | Brushed DC | 1.76A | 4.5V ~ 18V | 4.5V ~ 18V | -40°C ~ 125°C (TA) | Surface Mount | SOT-563, SOT-666 | SOT-563 |