Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,926 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.66280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.4V | 4A, 4A | Inverting, Non-Inverting | - | 8ns, 7ns | -40°C ~ 140°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,955 In Stock | 1 : ¥13.38000 Tube | - | Tube | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 15V | 1V, 2V | 4A, 4A | Non-Inverting | - | 20ns, 15ns | -40°C ~ 125°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,182 In Stock | 1 : ¥20.94000 Tube | - | Tube | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.3V | 5A, 5A | Non-Inverting | - | 7ns, 6ns | -40°C ~ 140°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
1,853 In Stock | 1 : ¥25.04000 Cut Tape (CT) 2,500 : ¥9.98516 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 9V ~ 14V | 2.3V, - | 3A, 3A | Non-Inverting | 118 V | 430ns, 260ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |