ITS724GFUMA1

DigiKey Part Number
ITS724GFUMA1TR-ND - Tape & Reel (TR)
ITS724GFUMA1CT-ND - Cut Tape (CT)
ITS724GFUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITS724GFUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-20
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A PG-DSO-20-32
Datasheet
 Datasheet
EDA/CAD Models
ITS724GFUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 40V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-20-32
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.78000¥36.78
10¥33.06100¥330.61
25¥31.25320¥781.33
100¥27.08500¥2,708.50
250¥25.69604¥6,424.01
500¥23.05708¥11,528.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥19.44566¥19,445.66
2,000¥18.47338¥36,946.76
Manufacturers Standard Package