TPS2051CDBVR | |
---|---|
DigiKey Part Number | 296-29537-2-ND - Tape & Reel (TR) 296-29537-1-ND - Cut Tape (CT) 296-29537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2051CDBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2051CDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 97mOhm | |
Input Type | Non-Inverting | |
Features | Output Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.59700 | ¥45.97 |
25 | ¥4.31840 | ¥107.96 |
100 | ¥3.52450 | ¥352.45 |
250 | ¥3.27376 | ¥818.44 |
500 | ¥2.78608 | ¥1,393.04 |
1,000 | ¥2.22888 | ¥2,228.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.01991 | ¥6,059.73 |
6,000 | ¥1.88061 | ¥11,283.66 |
15,000 | ¥1.81095 | ¥27,164.25 |
30,000 | ¥1.74130 | ¥52,239.00 |