Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
351,305 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.82098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Inverting | - | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-26 (Type A1) | SOT-23-6 | ||
8,685 In Stock 54,000 Factory | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.76146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N/P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 75mOhm | Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | TSOT-25 | SOT-23-5 Thin, TSOT-23-5 | ||
173,821 In Stock 168,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.06112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | W-DFN2020-6 (Type A1) | 6-WDFN Exposed Pad | ||
1,695 In Stock 129,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.01517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N/P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 75mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | TSOT-25 | SOT-23-5 Thin, TSOT-23-5 | ||
12,370 In Stock 108,000 Factory | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥5.26763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 10.5A | 8mOhm | Non-Inverting | - | Short-Circuit, Thermal Shutdown, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | V-DFN2020-8 (Type F) | 8-VFDFN Exposed Pad | ||
3,000 In Stock 372,000 Factory | 3,000 : ¥1.01517 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 75mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | TSOT-23-5 | SOT-23-5 Thin, TSOT-23-5 | ||
3,000 In Stock | 3,000 : ¥1.48447 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2.1A | 80mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type C) | 6-UDFN Exposed Pad |