Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
702 In Stock | 1 : ¥92.15000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 12V | 20mA | Round | 0.31" (7.87mm) | 5mm, T-1 3/4 | Round with Flat Top | 8mcd | - | 100° | Solder Lug | IP67 | - | |||
50 In Stock | 1 : ¥197.31000 Tray | Tray | Active | LED | Green | Green | Diffused | DC | 24V | 20mA | Round | 0.32" (8.13mm) | 9.40mm Dia | Round with Flat Top | 300mcd | - | - | Quick Connect - 0.110" (2.8mm) | IP67 | - |