Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
545 In Stock | 1 : ¥19.62000 Cut Tape (CT) 250 : ¥15.96184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Standby (Power Down) | CMOS | 1.6V ~ 3.6V | ±25ppm | - | -20°C ~ 70°C | 2.2mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
3,133 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,000 : ¥6.86003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32 MHz | Standby (Power Down) | CMOS | 1.6V ~ 3.63V | ±50ppm | - | -40°C ~ 85°C | 5mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) |