OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
787 In Stock | 1 : ¥52.46000 Cut Tape (CT) 500 : ¥34.18760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 300 ns | 1 µs | 7A | 20 µA | 0V ~ 40V | Battery Backup, Industrial | -40°C ~ 125°C | - | Surface Mount | 16-PowerVFQFN | 16-LQFN (2x3) | ||
178 In Stock | 1 : ¥67.48000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 500 µs | 500 ns | 10µA | 5 µA | 2.5V ~ 80V | Redundant Power Supplies | -40°C ~ 125°C (TA) | Automotive | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |