Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,602 In Stock | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥1.39871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 80% @ 5mA | 160% @ 5mA | 4µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.45V | 60 mA | 300mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP (2.54mm) | ||
1,337 In Stock | 1 : ¥44.72000 Bulk | - | Bulk | Active | 1 | 7500Vrms | 31% @ 12mA | 80% @ 12mA | 800ns, 1µs | - | DC | Transistor | 24V | 8mA | 1.45V | 20 mA | - | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.535", 13.60mm Width) | 8-SO Stretched |