TLP291-4(GB-TP,E)

DigiKey Part Number
TLP291-4(GB-TPE)TR-ND - Tape & Reel (TR)
TLP291-4(GB-TPE)CT-ND - Cut Tape (CT)
TLP291-4(GB-TPE)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP291-4(GB-TP,E)
Description
OPTOISOLTR 2.5KV 4CH TRANS 16-SO
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP291-4(GB-TP,E) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.179", 4.55mm Width)
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
10¥7.72800¥77.28
100¥5.71880¥571.88
500¥5.25478¥2,627.39
1,000¥4.32746¥4,327.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.11111¥8,222.22
6,000¥4.01836¥24,110.16
10,000¥3.92562¥39,256.20
Manufacturers Standard Package