Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock 51 Factory | 1 : ¥5,365.49000 Spool | Spool | Active | Multi-Pair | 12 (6 Pair Twisted) | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.233" (5.92mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
6 In Stock | 1 : ¥2,541.98000 Spool | Spool | Active | Multi-Conductor | 2 | 20 AWG | 19/32 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.146" (3.71mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
0 In Stock Check Lead Time | 1,000 : ¥18.74951 Spool | Spool | Active | Multi-Conductor | 2 | 20 AWG | 19/32 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.173" (4.39mm) | Foil, Braid | 1000.0' (304.8m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) |