TB67H451FNG,EL

DigiKey Part Number
264-TB67H451FNGELTR-ND - Tape & Reel (TR)
264-TB67H451FNGELCT-ND - Cut Tape (CT)
264-TB67H451FNGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67H451FNG,EL
Description
50V/3A BRUSHED MOTOR DRIVER
Customer Reference
Detailed Description
Motor Driver 8-HSOP
EDA/CAD Models
TB67H451FNG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver
Output Configuration
Half Bridge
Interface
-
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
3.5A
Voltage - Supply
2V ~ 5.5V
Voltage - Load
4.5V ~ 44V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.31000¥12.31
10¥11.00900¥110.09
25¥10.44960¥261.24
100¥8.58250¥858.25
250¥8.02228¥2,005.57
500¥7.08966¥3,544.83
1,000¥5.59703¥5,597.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥5.22390¥18,283.65
7,000¥4.96271¥34,738.97
10,500¥4.77614¥50,149.47
Manufacturers Standard Package