Modular Connector Jacks With Magnetics

Results: 5
Manufacturer
CUI DevicesTRP Connector B.V.
Series
-MagJack®
Height Above Board
0.535" (13.60mm)0.539" (13.70mm)
LED Color
Green - YellowGreen, Yellow - Green, YellowYellow - GreenYellow, Green - Yellow, Green
Shielding
ShieldedShielded, EMI Finger
Features
Board GuideBoard Lock
Tab Direction
DownUp
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
2250013-4
2250013-4
CONN JACK 1PORT 1000 BASE-T PCB
TRP Connector B.V.
2,395
In Stock
1 : ¥78.40000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T
Through Hole
90° Angle (Right)
Solder
0.539" (13.70mm)
Green, Yellow - Green, Yellow
8
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
0°C ~ 70°C
CRJ007-MLG-TH
CRJ007-MLG-TH
RJ JACK, 1 PORT, 8P8C, GOLD FLAS
CUI Devices
642
In Stock
1 : ¥44.74000
Tray
-
Tray
Active
RJ45
1
1
10/100/1000 Base-T
Through Hole
90° Angle (Right)
Solder
0.535" (13.60mm)
Yellow, Green - Yellow, Green
8
Shielded, EMI Finger
Board Lock
Down
Phosphor Bronze
Gold
0°C ~ 70°C
CRJ009-ML4-TH
CRJ009-ML4-TH
RJ JACK, 1 PORT, 8P8C, 50U, SHEI
CUI Devices
2,004
In Stock
1 : ¥56.16000
Tray
-
Tray
Active
RJ45
1
1
10/100/1000 Base-T
Through Hole
90° Angle (Right)
Solder
0.535" (13.60mm)
Yellow - Green
8
Shielded, EMI Finger
Board Lock
Down
Phosphor Bronze
Gold
0°C ~ 70°C
CRJ013-ML1-TH
CRJ013-ML1-TH
RJ JACK, 1 PORT, 8P8C, 6U, SHIEL
CUI Devices
0
In Stock
Check Lead Time
1,500 : ¥26.69993
Tray
-
Tray
Active
RJ45
1
1
10/100/1000 Base-T
Through Hole
90° Angle (Right)
Solder
0.535" (13.60mm)
Yellow - Green
8
Shielded, EMI Finger
Board Lock
Down
Phosphor Bronze
Gold
0°C ~ 70°C
CRJ002-ML1-TH
CRJ002-ML1-TH
RJ JACK, 1 PORT, 8P10C, 6U, SHIE
CUI Devices
0
In Stock
Check Lead Time
2,400 : ¥30.87906
Tray
-
Tray
Active
RJ45
1
1
10/100/1000 Base-T
Through Hole
90° Angle (Right)
Solder
0.535" (13.60mm)
Green - Yellow
8
Shielded
Board Lock
Up
Phosphor Bronze
Gold
0°C ~ 70°C
Showing
of 5

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.