Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000 In Stock | 1 : ¥27.67000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 8KB (4K x 16) | FLASH | 512 x 8 | 1K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
167 In Stock | 1 : ¥158.94000 Tray | Tray | Active | Verified | S08 | 8-Bit | 40MHz | CANbus, I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 87 | 128KB (128K x 8) | FLASH | 2K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 24x12b | External | -40°C ~ 125°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |