Microcontrollers

Results: 2
Series
dsPIC™ 30FPIC® XLP™ 16F, Functional Safety (FuSa)
Packaging
TrayTube
Core Processor
dsPICPIC
Core Size
8-Bit16-Bit
Speed
30 MIPs32MHz
Connectivity
CANbus, I2C, SPI, UART/USARTI2C, LINbus, SPI, UART/USART
Peripherals
AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
1868
Program Memory Size
14KB (8K x 14)144KB (48K x 24)
EEPROM Size
256 x 84K x 8
RAM Size
1K x 88K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V2.5V ~ 5.5V
Data Converters
A/D 16x12bA/D 17x10b; D/A 1x5b
Supplier Device Package
20-UQFN (4x4)80-TQFP (12x12)
Package / Case
20-UFQFN Exposed Pad80-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
80 TQFP
DSPIC30F6014A-30I/PT
IC MCU 16BIT 144KB FLASH 80TQFP
Microchip Technology
1,150
In Stock
1 : ¥111.41000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
30 MIPs
CANbus, I2C, SPI, UART/USART
AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT
68
144KB (48K x 24)
FLASH
4K x 8
8K x 8
2.5V ~ 5.5V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (12x12)
80-TQFP
20-UQFN
PIC16F18345-I/GZ
IC MCU 8BIT 14KB FLASH 20UQFN
Microchip Technology
5,518
In Stock
1 : ¥10.84000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
14KB (8K x 14)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-UQFN (4x4)
20-UFQFN Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.