HD64F7065AF60V

DigiKey Part Number
HD64F7065AF60V-ND
Manufacturer
Manufacturer Product Number
HD64F7065AF60V
Description
IC MCU 32BIT 256KB FLASH 176LQFP
Customer Reference
Detailed Description
SH-2 DSP SuperH® SH7060 Microcontroller IC 32-Bit Single-Core 60MHz 256KB (256K x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
SH-2 DSP
Core Size
32-Bit Single-Core
Speed
60MHz
Connectivity
EBI/EMI, SCI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
110
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-LQFP (24x24)
Package / Case
176-LQFP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥579.78000¥579.78
24¥536.28833¥12,870.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.