Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,656 In Stock | 1 : ¥31.12000 Tray | Tray | Active | Verified | PIC | 8-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 52 | 128KB (64K x 16) | FLASH | - | 3930 x 8 | 2V ~ 3.6V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
20,797 In Stock | 1 : ¥42.94000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, HLVD, LCD, POR, PWM, WDT | 52 | 128KB (64K x 16) | FLASH | - | 4K x 8 | 2V ~ 3.6V | A/D 16x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,555 In Stock | 1 : ¥61.90000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 40 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 256KB (85.5K x 24) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 18x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,402 In Stock | 1 : ¥83.17000 Tray | Tray | Active | Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | CANbus, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
5,267 In Stock | 1 : ¥105.58000 Tray | Tray | Active | Verified | PIC | 8-Bit | 40MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 54 | 128KB (64K x 16) | FLASH | 1K x 8 | 3.8K x 8 | 4.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
14,880 In Stock | 1 : ¥31.69000 Cut Tape (CT) 1,200 : ¥26.27144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 52 | 128KB (64K x 16) | FLASH | - | 3930 x 8 | 2V ~ 3.6V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock Check Lead Time | 1 : ¥56.40000 Tray | Tray | Active | Verified | PIC | 8-Bit | 41.667MHz | Ethernet, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 39 | 128KB (64K x 16) | FLASH | - | 3808 x 8 | 2V ~ 3.6V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP |