Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
263 In Stock | 1 : ¥192.60000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR4 | 8Gbit | 256M x 32 | Parallel | 1.6 GHz | - | - | 1.06V ~ 1.17V, 1.7V ~ 1.95V | -40°C ~ 95°C (TC) | Surface Mount | 200-TFBGA | 200-TFBGA (10x14.5) | ||
793 In Stock | 1 : ¥35.06000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O, QPI, DTR | 104 MHz | 800µs | - | 1.65V ~ 1.95V | -40°C ~ 105°C (TA) | Surface Mount | 24-TBGA | 24-TFBGA (6x8) | ||
0 In Stock Check Lead Time | 2,500 : ¥137.63187 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR4 | 8Gbit | 256M x 32 | LVSTL | 1.6 GHz | 18ns | 3.5 ns | 1.06V ~ 1.17V, 1.7V ~ 1.95V | -40°C ~ 95°C (TC) | Surface Mount | 200-TFBGA | 200-TFBGA (10x14.5) |