Results: 0
Manufacturer
Analog Devices Inc.Nexperia USA Inc.NXP USA Inc.onsemiRohm SemiconductorSTMicroelectronicsTexas InstrumentsToshiba Semiconductor and Storage
Series
-40004000B54AHC54HC54HCT54LS740074AHC74AHCT74C74HC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Logic Type
-Astable, MonostableMonostable
Independent Circuits
12
Schmitt Trigger Input
-NoYes
Propagation Delay
5 ns5.1 ns5.3 ns7.5 ns7.7 ns8.1 ns8.7 ns9.6 ns10.3 ns10.5 ns11 ns12 ns
Current - Output High, Low
360µA, 4.8mA400µA, 16mA400µA, 8mA800µA, 16mA1mA, 20mA1.2mA, 3mA2.4mA, 2.4mA3mA, 3mA3.4mA, 3.4mA3.5mA, 8.8mA4mA, 400µA4mA, 4mA
Voltage - Supply
1 V ~ 5.5 V1.65 V ~ 5.5 V2 V ~ 5.5 V2 V ~ 6 V2.25 V ~ 5.5 V3 V ~ 6 V3 V ~ 15 V3 V ~ 18 V3 V ~ 20 V4.5 V ~ 5.5 V4.5 V ~ 15 V4.5 V ~ 15.5 V4.75 V ~ 5.25 V
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C0°C ~ 70°C-
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountThrough Hole
Package / Case
6-WFDFN Exposed Pad8-LSSOP, 8-MSOP (0.110", 2.80mm Width)8-TSSOP, 8-MSOP (0.110", 2.80mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VFSOP (0.091", 2.30mm Width)8-XFBGA, DSBGA8-XFDFN8-XFQFN Exposed Pad14-CDIP (0.300", 7.62mm)14-CFlatPack14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
6-DFN (2x3)8-DSBGA8-SSOP8-TSSOP8-VSSOP8-XQFNU (1.6x1.6)8-XSON (1.2x1)8-XSON (1.35x1)8-XSON (2x3)8-XSON, SOT833-1 (1.95x1)14-CDIP14-CFP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.