Gates and Inverters

Results: 2
Series
4000B74AHC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
InverterOR Gate
Number of Circuits
12
Number of Inputs
14
Features
-Schmitt Trigger
Voltage - Supply
2V ~ 5.5V3V ~ 18V
Current - Output High, Low
3.4mA, 3.4mA8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V1.5V ~ 4V
Input Logic Level - High
2.2V ~ 3.85V3.5V ~ 11V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Supplier Device Package
14-SOICSOT-23-5
Package / Case
14-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74AHC1G14DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
76,345
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.41958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
2V ~ 5.5V
1 µA
8mA, 8mA
0.9V ~ 1.65V
2.2V ~ 3.85V
10.6ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
14-SOIC
CD4072BM96
IC GATE OR 2CH 4-INP 14SOIC
Texas Instruments
5,081
In Stock
1 : ¥3.28000
Cut Tape (CT)
2,500 : ¥1.17292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
2
4
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.