Gates and Inverters

Results: 3
Manufacturer
Texas InstrumentsToshiba Semiconductor and Storage
Series
-74HC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Logic Type
DMOSInverterOR Gate
Number of Circuits
468
Number of Inputs
128
Voltage - Supply
2V ~ 6V2.5V ~ 25V
Current - Quiescent (Max)
1 µA2 µA
Current - Output High, Low
5.2mA, 5.2mA350mA, 100mA
Input Logic Level - Low
0.5V ~ 1.8V-
Input Logic Level - High
1.5V ~ 4.2V-
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF17ns @ 6V, 50pF800ms @ 50V, 15pF
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
14-PDIP18-SOP
Package / Case
14-DIP (0.300", 7.62mm)18-SOIC (0.276", 7.00mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8,913
In Stock
1 : ¥10.92000
Cut Tape (CT)
1,000 : ¥4.97514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DMOS
8
8
-
2.5V ~ 25V
1 µA
350mA, 100mA
-
-
800ms @ 50V, 15pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOP
18-SOIC (0.276", 7.00mm Width)
14-PDIP
SN74HC32N
IC GATE OR 4CH 2-INP 14DIP
Texas Instruments
0
In Stock
350,724
Marketplace
Check Lead Time
1,222 : ¥1.82133
Bulk
1 : ¥5.25000
Tube
Bulk
Tube
Active
OR Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-PDIP
SN74HC04N
IC INVERTER 6CH 1-INP 14DIP
Texas Instruments
21,270
In Stock
648,412
Marketplace
1,368 : ¥1.60276
Bulk
1 : ¥5.91000
Tube
Bulk
Tube
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
16ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.