Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,051 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.52836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 4.5V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 0.6V | 2V | 8ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.28447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 1.65V ~ 3.6V | 10 µA | 24mA, 24mA | 0.3V ~ 0.6V | 1.35V ~ 2.2V | 6.5ns @ 3.3V, 50pF | -40°C ~ 85°C | Surface Mount | 14-VSSOP | 14-VFSOP (0.118", 3.00mm Width) |