74LVC2G14DW-7 | |
---|---|
DigiKey Part Number | 74LVC2G14DW-7DITR-ND - Tape & Reel (TR) 74LVC2G14DW-7DICT-ND - Cut Tape (CT) 74LVC2G14DW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14DW-7 |
Description | IC INVERT SCHMITT 2CH 2IN SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G14DW-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.25V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-363 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.09400 | ¥20.94 |
25 | ¥1.82920 | ¥45.73 |
100 | ¥1.18300 | ¥118.30 |
250 | ¥0.97960 | ¥244.90 |
500 | ¥0.78356 | ¥391.78 |
1,000 | ¥0.60072 | ¥600.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52239 | ¥1,567.17 |
6,000 | ¥0.47015 | ¥2,820.90 |
15,000 | ¥0.41792 | ¥6,268.80 |
30,000 | ¥0.39180 | ¥11,754.00 |
75,000 | ¥0.34739 | ¥26,054.25 |
150,000 | ¥0.33433 | ¥50,149.50 |