Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
74AHC74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
14
Input Type
-Schmitt Trigger
Output Type
3-StatePush-Pull
Current - Output High, Low
8mA, 8mA32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-35314-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOICSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC70-5
SN74LVC1G17DCK3
IC BUFFER NON-INVERT 5.5V SC70-5
Texas Instruments
14,036
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.63300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
Schmitt Trigger
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
14-SOIC
SN74AHC125QDRG4Q1
IC BUF NON-INVERT 5.5V 14SOIC
Texas Instruments
2,015
In Stock
1 : ¥5.42000
Cut Tape (CT)
2,500 : ¥1.79933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
-
3-State
8mA, 8mA
2V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.