Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,100 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥2.39264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 1.6V ~ 6.5V | 8mV @ 5V | 2pA @ 5V | - | 900nA | 73dB CMRR, 77dB PSRR | 3µs (Typ) | 7mV | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
14,784 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.38972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 3.3V ~ 40V | 4.5mV @ 40V | 0.05pA (Typ) | - | 200µA | 80dB CMRR, 95dB PSRR | 500ns (Typ) | 14mV | -40°C ~ 125°C | - | - | SOT-23-6 | Surface Mount | SOT-23-6 | ||
17,393 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥4.85243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.7V ~ 5.5V | 1mV @ 5V | 0.005µA @ 5V | - | 40µA | 70dB CMRR, 85dB PSRR | 50ns | 1.2mV | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
7,263 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.85049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | Open-Drain | 1.6V ~ 5.5V | 8mV | 5pA | - | 10µA | 78dB CMRR, 78dB PSRR | 350ns | 4.2mV | -40°C ~ 125°C (TA) | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
4,679 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥4.00499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 3.3V ~ 40V, ±1.65V ~ 20V | 4.5mV @ 40V | 500pA | 85mA @ 40V | 150µA | 60dB CMRR, 70dB PSRR | 250ns (Typ) | 15mV | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | SOT-23-6 | Surface Mount | SOT-23-6 | ||
4,260 In Stock | 1 : ¥10.75000 Cut Tape (CT) 250 : ¥7.00624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | Push-Pull | 1.6V ~ 5.5V | 8mV | 1pA | - | 5µA | 78dB CMRR, 78dB PSRR | 350ns | 4.2mV | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
3,324 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.79125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Complementary, Rail-to-Rail | 0.85V ~ 6V | 5mV @ 6V | 1pA | - | 10µA | 70dB CMRR, 80dB PSRR | 1.08µs | 20mV | -40°C ~ 125°C | Automotive | AEC-Q100 | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-88A (SC-70-5/SOT-353) |