Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,903 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥0.99877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2V ~ 30V, ±1V ~ 15V | 3mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | 0°C ~ 70°C | - | - | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
8,144 In Stock | 1 : ¥23.64000 Cut Tape (CT) 3,000 : ¥10.80227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull | 1.8V ~ 5.5V | 15mV @ 5.5V | 10pA @ 5.5V | 0.5mA @ 5.5V | 5µA | 74dB CMRR, 80dB PSRR | 13.5µs | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 |