Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,212 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.85661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
17,727 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥5.99890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Open-Emitter, TTL | 5V ~ 30V, ±2.5V ~ 15V | 4mV @ ±15V | 0.5µA @ ±15V | - | 11.5mA | - | - | - | -40°C ~ 105°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SO | ||
13,571 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥0.95772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Open-Drain, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | -25°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
5,475 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥0.63626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2V ~ 30V, ±1V ~ 15V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | 0°C ~ 70°C | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
28,148 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.15062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | CMOS, Open-Collector, TTL | 3V ~ 36V, ±1.5V ~ 18V | 5mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | -25°C ~ 85°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC | ||
4,155 In Stock | 1 : ¥3.78000 Tube | - | Tube | Active | General Purpose | 4 | CMOS, DTL, ECL, MOS, Open-Collector, TTL | 2V ~ 32V, ±1V ~ 16V | 5mV @ 30V | 0.25µA @ 5V | 16mA @ 5V | 2mA | - | - | - | -40°C ~ 105°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SO | ||
13,070 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.20001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | 3.5V ~ 30V, ±1.75V ~ 15V | 3mV @ ±15V | 0.1µA @ ±15V | 50mA | 6mA | - | - | - | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |