Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
746 In Stock | 1 : ¥91.62000 Tube | - | Tube | Active | General Purpose | 4 | - | 2.3V/µs | 8 MHz | 2.5 nA | 10 µV | 3.7mA (x4 Channels) | 45 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
297 In Stock | 1 : ¥99.26000 Tube | - | Tube | Active | General Purpose | 4 | - | 2.3V/µs | 8 MHz | 2.5 nA | 10 µV | 3.7mA (x4 Channels) | 45 mA | 5 V | 36 V | -40°C ~ 85°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
277 In Stock 10,731 Marketplace | 39 : ¥56.53385 Bulk 1 : ¥93.51000 Tube | - | Bulk Tube | Active | General Purpose | 2 | - | 2.3V/µs | 8 MHz | 2.5 nA | 5 µV | 3.7mA (x2 Channels) | 45 mA | 5 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
31 In Stock | 1 : ¥87.84000 Tube | - | Tube | Active | General Purpose | 4 | - | 11V/µs | 33 MHz | 2.5 nA | 10 µV | 3.7mA (x4 Channels) | 45 mA | 5 V | 36 V | -55°C ~ 85°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
0 In Stock Check Lead Time | 1 : ¥86.53000 Cut Tape (CT) 2,500 : ¥47.26798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 2.3V/µs | 8 MHz | 2.5 nA | 10 µV | 3.7mA (x4 Channels) | 45 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |