Instrumentation, OP Amps, Buffer Amps

Results: 2
Manufacturer
onsemiTexas Instruments
Series
-Zero-Drift
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseInstrumentation
Slew Rate
1V/µs-
-3db Bandwidth
1 kHz40 kHz
Current - Input Bias
200 pA39 µA
Voltage - Input Offset
0.55 µV20 µV
Current - Supply
40µA2.4mA
Voltage - Supply Span (Min)
2.2 V2.7 V
Voltage - Supply Span (Max)
5.5 V26 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-36310-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOPSC-88/SC70-6/SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-VSSOP
INA327EA/250
IC INST AMP 1 CIRCUIT 10VSSOP
Texas Instruments
505
In Stock
46,616
Marketplace
1 : ¥49.92000
Cut Tape (CT)
250 : ¥34.86804
Tape & Reel (TR)
92 : ¥23.96859
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Instrumentation
1
Rail-to-Rail
-
1 kHz
200 pA
20 µV
2.4mA
25 mA
2.7 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
SOT-363
NCV210RSQT2G
IC CURRENT SENSE 1 CIRCUIT SC88
onsemi
2,406
In Stock
18,000
Factory
1 : ¥9.93000
Cut Tape (CT)
3,000 : ¥3.73650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
1V/µs
40 kHz
39 µA
0.55 µV
40µA
-
2.2 V
26 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.