Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,587 In Stock | 1 : ¥25.61000 Cut Tape (CT) 10,000 : ¥10.47682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, SPI | - | 1.71V ~ 3.6V | - | - | 16 b | 5Hz ~ 50Hz | -40°C ~ 85°C | Selectable Scale | 12-LGA (2x2) | Surface Mount | 12-WFLGA | ||
0 In Stock | 10,000 : ¥6.49256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FlipCore, Hall Effect | X, Y, Z | I2C, SPI | ±1.3mT (X,Y), ±2.5mT (Z) | 1.62V ~ 3.6V | 20mA | - | 13 b | 10Hz | -40°C ~ 85°C | - | 12-WLCSP (1.56x1.56) | Surface Mount | 12-UFBGA, WLCSP |