LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,208 In Stock | 1 : ¥6.97000 Cut Tape (CT) 2,000 : ¥2.18779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 140mcd Red, 500mcd Green, 70mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount, Right Angle | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | 4-SMD | 3.00mm L x 1.50mm W | 1.20mm | |||
10,398 In Stock | 1 : ¥7.06000 Cut Tape (CT) 4,000 : ¥3.93776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 360mcd Red, 1000mcd Green, 350mcd Blue | Rectangle with Flat Top | 2.00mm x 1.60mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA | 120° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 520nm Green, 468nm Blue | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 0.85mm |