LED Indication - Discrete

Results: 5
Manufacturer
KingbrightRohm SemiconductorVishay Semiconductor Opto Division
Series
-CHIPLEDPicoLED™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Color
BlueGreenGreen-YellowRed
Lens Color
-Colorless
Lens Transparency
-Clear
Millicandela Rating
2.1mcd2.5mcd6.3mcd28.1mcd280mcd
Lens Style
Rectangle with Flat TopSquare with Flat Top
Lens Size
0.60mm0.60mm x 0.50mm1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.8V1.9V2.2V2.8V2.85V
Current - Test
1mA5mA20mA
Viewing Angle
130°140°-
Wavelength - Dominant
472nm525nm560nm569nm621nm
Wavelength - Peak
468nm515nm-
Package / Case
0402 (1005 Metric)0402 (1006 Metric)
Supplier Device Package
04021006 (0402)
Size / Dimension
1.00mm L x 0.50mm W1.00mm L x 0.60mm W
Height (Max)
0.25mm0.55mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
97,752
In Stock
1 : ¥3.32000
Cut Tape (CT)
3,000 : ¥0.75559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
-
-
28.1mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2.8V
5mA
130°
Surface Mount
472nm
468nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.55mm
SML-P1, Red
SML-P11UTT86R
LED RED CLEAR 1006 SMD
Rohm Semiconductor
111,696
In Stock
1 : ¥3.57000
Cut Tape (CT)
5,000 : ¥0.77361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
2.5mcd
Square with Flat Top
0.60mm
1.8V
1mA
-
Surface Mount
621nm
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
SML-P12PTT86
SML-P12PTT86
LED GREEN CLEAR 1006 SMD
Rohm Semiconductor
17,753
In Stock
1 : ¥4.00000
Cut Tape (CT)
10,000 : ¥0.86549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Green
Standard
Colorless
Clear
6.3mcd
Square with Flat Top
0.60mm
2.2V
20mA
-
Surface Mount
560nm
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
APG1005ZGC-5MAV
APG1005ZGC-5MAV
LED GREEN CLEAR 0402 SMD
Kingbright
8,029
In Stock
1 : ¥4.76000
Cut Tape (CT)
4,000 : ¥1.45537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
280mcd
Rectangle with Flat Top
0.60mm x 0.50mm
2.85V
5mA
140°
Surface Mount
525nm
515nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.25mm
SMLP1 Series
SML-P11MTT86R
LED GREEN-YELLOW CLEAR 1006 SMD
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : ¥3.57000
Cut Tape (CT)
5,000 : ¥0.77361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green-Yellow
Standard
Colorless
Clear
2.1mcd
Square with Flat Top
0.60mm
1.9V
1mA
-
Surface Mount
569nm
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.